Conn BMA 0Hz to 22GHz 50Ohm ST RCP Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Type | BMA |
| Gender | RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 22GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |