This right angle RF connector features a type BMA design with a 50 ohm impedance. It has a gold over nickel contact plating and can operate from -65°C to 125°C. The connector is designed for through hole mounting and can handle frequencies up to 22 GHz.
Checking distributor stock and pricing after the page loads.
| Type | BMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 22GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |