This RF connector features a 75 ohm impedance and operates within a temperature range of -65 to 165°C. It has a gold over nickel contact plating and is designed for cable mount applications. The connector's operating frequency spans 0 to 2G. It is suitable for use in various RF and coaxial applications.
Checking distributor stock and pricing after the page loads.
| Type | DT |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |