Radiall R141710000 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 32.5mm |
| Material | Brass |
| Max Frequency | 4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Radiall R141710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
