Radiall R141805000 technical specifications.
| Product Length (mm) | 18.5 |
| Product Diameter (mm) | 14.3 |
| Type | Cap and Cord |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R141805000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.