Radiall R141812000 technical specifications.
| Body Material | Brass |
| Finish | Nickel |
| Gender | Male |
| Length | 18.5mm |
| Material | Brass |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Standard |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BNC |
| RoHS | Compliant |
Download the complete datasheet for Radiall R141812000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.