Radiall R141862000 technical specifications.
| Body Material | Brass |
| Finish | Nickel |
| Gender | Male |
| Insulation Material | Teflon |
| Material | Brass |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Series | BNC, BNC R14 |
| RoHS | Compliant |
Download the complete datasheet for Radiall R141862000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.