This BNC PL crimp connector features a straight body orientation and is designed for cable mount applications. It operates at frequencies up to 1 GHz and has an impedance of 75 ohms. The connector's operating temperature range is -65 to 165 degrees Celsius, and it is plated with gold over nickel for corrosion resistance.
Checking distributor stock and pricing after the page loads.
| Type | BNC |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |