This BNC connector features a female gender and crimp termination method. It has a straight body orientation and is designed for panel mounting. The connector operates at frequencies up to 1.5 GHz and has an impedance of 75 ohms. It can withstand temperatures between -65°C and 165°C. The contact plating is gold over nickel.
Radiall R142295000 technical specifications.
| Type | BNC |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 1.5GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R142295000 to view detailed technical specifications.
No datasheet is available for this part.