Conn TNC RCP 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount Gold Over Nickel
Radiall R143404000 technical specifications.
| Type | TNC |
| Gender | RCP |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.