RF Connector Adapter, TNC-TNC, Panel Mount, Female, Jack-jack,
Radiall R143.704.000 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | TNC |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.