
The R143710000 is a panel mount RF connector with a 50R impedance and an operating frequency range of 0 to 11 GHz. It features a nickel-plated brass body and gold-plated copper contacts. The connector has a depth of 17.5mm and a length of 32.5mm, and is designed for panel mounting. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and is suitable for use in a variety of RF applications.
Radiall R143710000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 32.5mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.