Conn TNC Adapter 0Hz to 11GHz 50Ohm ST Flange Mount F/M Gold Over Nickel
Radiall R143713000 technical specifications.
| Type | TNC Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.