
This is a female to female RF connector with an impedance of 50R and a maximum frequency of 11GHz. It is made of brass with a nickel plating and has a straight orientation. The connector is designed for panel mount applications and is packaged in bulk. It is compliant with RoHS regulations.
Radiall R143753000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 35.3mm |
| Material | Brass |
| Max Frequency | 11GHz |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.