RF Connector Adapter, TNC-TNC, Jack-jack,
Radiall R143.753.000W technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.