
The R143812000 is a brass male connector with a nickel finish and a straight orientation. It is made from brass material with a resistance of 50R. The connector is available in bulk packaging and is compliant with Reach SVHC regulations, although the level of compliance is unknown. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R143812000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Finish | Nickel |
| Gender | Male |
| Length | 15.65mm |
| Material | Brass |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Radiall R143812000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.