RF N Connector, Female, Cable Mount, Clamp Terminal, Jack
Checking distributor stock and pricing after the page loads.
Radiall R161206000 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |