Conn Type N 0Hz to 11GHz 50Ohm ST Cable Mount F Silver Over Copper
Radiall R161232407W technical specifications.
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Silver (Ag) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.