Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Panel Mount F Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |