This Type N RF connector features a straight body orientation and gold over nickel contact plating. It is designed for panel mounting and operates at frequencies up to 11 GHz. The connector's impedance is 50 ohms, and it can withstand temperatures between -55°C and 155°C.
Checking distributor stock and pricing after the page loads.
| Type | Type N |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |