Conn Type N 0Hz to 11GHz 50Ohm Solder Pot ST Panel Mount RCP Gold Over Nickel
Checking distributor stock and pricing after the page loads.
Radiall R161606000W technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |