Radiall R161771000 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Depth | 21mm |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 34mm |
| Material | Brass |
| Max Frequency | 11GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Brass |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall R161771000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.