Sign in to ask questions about the Radiall R161780000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R161780000 technical specifications.
| Contact Plating | Gold, Silver |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Material | Brass |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Tee Style |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Brass |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall R161780000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.