Sign in to ask questions about the Radiall R161912120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R161912120 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | N |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | SILVER (118) OVER COPPER |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Radiall R161912120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.