The R164075000 is a QN type RF connector with a straight body orientation and crimp termination method. It is designed for cable mount applications and operates at frequencies up to 6 GHz. The connector has a 50 ohm impedance and a temperature range of -55°C to 125°C. The contact plating is silver over copper.
Radiall R164075000 technical specifications.
| Type | QN |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Silver Over Copper |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R164075000 to view detailed technical specifications.
No datasheet is available for this part.