Conn QN PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Silver Over Copper
Radiall R164080000W technical specifications.
| Type | QN |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Silver Over Copper |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R164080000W to view detailed technical specifications.
No datasheet is available for this part.