The R164176000 is a right angle QN RF connector with crimp termination, suitable for use in applications with operating frequencies up to 6G. It features a silver over copper contact plating and a 50 impedance rating. This connector is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Radiall R164176000 technical specifications.
| Type | QN |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Silver Over Copper |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R164176000 to view detailed technical specifications.
No datasheet is available for this part.