The R164184000W is a QN type RF connector with a right angle body orientation and crimp termination method. It features a 50 ohm impedance and operates over a frequency range of 0 to 6 GHz. The connector is designed for cable mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The contact plating is silver over copper.
Radiall R164184000W technical specifications.
| Type | QN |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Silver Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R164184000W to view detailed technical specifications.
No datasheet is available for this part.