This QN RF coaxial connector features a female gender and crimp termination method. It has a 50 ohm impedance and operates at frequencies up to 6 GHz. The connector is designed for panel mount applications and can withstand operating temperatures between -55°C and 125°C.
Radiall R164286000 technical specifications.
| Type | QN |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R164286000 to view detailed technical specifications.
No datasheet is available for this part.