The R164329000W is a QN type RF connector with a straight body orientation and a termination method of crimp. It is designed for panel mount applications and operates at frequencies up to 6G. The connector has an impedance of 50 ohms and a temperature range of -55 to 125°C. The contact plating is silver over copper.
Radiall R164329000W technical specifications.
| Type | QN |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Silver Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R164329000W to view detailed technical specifications.
No datasheet is available for this part.