This QN female crimp RF connector features a straight body orientation and is designed for panel mounting. It operates at frequencies up to 6 GHz and has an impedance of 50 ohms. The connector is suitable for use in environments with temperatures ranging from -55°C to 125°C. The contact plating is silver over copper.
Radiall R164331200 technical specifications.
| Type | QN |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Silver Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R164331200 to view detailed technical specifications.
No datasheet is available for this part.