Conn QN 0Hz to 6GHz 50Ohm Solder Pot ST Panel Mount RCP Gold Over Copper
Radiall R164418000W technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R164418000W to view detailed technical specifications.
No datasheet is available for this part.