The QN flange mount RF connector features a straight body orientation and gold over copper contact plating. It operates at frequencies up to 6 GHz and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is suitable for use in high-frequency applications and is designed for flange mounting.
Radiall R164418300 technical specifications.
| Type | QN |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R164418300 to view detailed technical specifications.
No datasheet is available for this part.