This 50 ohm RF connector features a straight body orientation and is designed for panel mounting. It has a gold over copper contact plating and operates over a frequency range of 0 to 6 GHz. The connector's operating temperature range is -55 to 125°C.
Radiall R164606100 technical specifications.
| Type | QN |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R164606100 to view detailed technical specifications.
No datasheet is available for this part.