Conn QN 0Hz to 6GHz 50Ohm ST Panel Mount RCP NPGR
Radiall R164606110 technical specifications.
| Type | QN |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Contact Plating | NPGR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R164606110 to view detailed technical specifications.
No datasheet is available for this part.