Conn QN 0Hz to 6GHz 50Ohm Solder RA SMD RCP Gold Over Copper T/R
Radiall R164682803 technical specifications.
| Type | QN |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R164682803 to view detailed technical specifications.
No datasheet is available for this part.