Conn Type C 0Hz to 11GHz 50Ohm ST Cable Mount PL Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Termination Type | CLAMP |
| Insulator Material | PTFE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |