This RF coaxial adapter features a female to male configuration with a 50R impedance rating, suitable for operating frequencies up to 4 GHz. The adapter body is constructed from brass, with copper contacts plated in gold. The nickel plating provides additional durability. This component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Adapter Style | Straight |
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 40.1mm |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |