Conn PC7-SMC Adapter 0Hz to 4GHz 50Ohm ST Gold Over Nickel
Radiall R191003000 technical specifications.
| Insulator Material | POLYETHERIMIDE |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | R191 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.