This SMA-BNC adapter features a straight body orientation and operates over a frequency range of 0 to 4G. It has an impedance of 50 ohms and a temperature range of -65 to 165°C. The adapter is plated with nickel and has a product length and diameter of 29.5mm and 14.3mm, respectively.
Sign in to ask questions about the Radiall R191305000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Radiall R191305000 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 29.5 |
| Product Diameter (mm) | 14.3 |
| Type | SMA-BNC Adapter |
| Gender | F/M |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Nickel |
| Cage Code | FATQ7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Radiall R191305000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.