Conn SMA-Type N Adapter F/M 0Hz to 18GHz 50Ohm ST Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Type | SMA-Type N Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | 13°C |
| Max Operating Temperature | 133°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |