
The SMA female to male RF adapter is a brass-bodied connector with a gold-plated copper contact and a nickel-plated SMA package. It features a 50 ohm impedance and operates over a frequency range of 0 to 11 GHz. The adapter is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Radiall R191329000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 32.2mm |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Radiall R191329000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
