Conn SMA-DIN V1.0/2.3 Adapter 0Hz to 4GHz 50Ohm ST RCP/PL Gold Over Nickel
Checking distributor stock and pricing after the page loads.
| Type | SMA-DIN V1.0/2.3 Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold Over Nickel |