RF Connector Adapter, BNC-C, Jack-plug,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Manufacturer Series | R191.429.000 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |