Conn TNC-QN Adapter 0Hz to 6GHz 50Ohm ST M/F Silver Over Copper
Radiall R191507000 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Radiall R191507000 to view detailed technical specifications.
No datasheet is available for this part.