A high-performance between-series RF adapter featuring a BNC male (plug) interface on one side and an SMA female (jack) interface on the other. This coaxial adapter is designed for 50 Ohm impedance and is constructed with a nickel-plated brass body and gold-plated center contacts for reliable electrical performance.
Radiall R191630007 technical specifications.
| Impedance | 50Ohm |
| Frequency Range | 0 - 4GHz |
| VSWR | 1.30 Max |
| Interface 1 | BNC Male |
| Interface 2 | SMA Female |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Operating Temperature | -65 to +165°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Radiall R191630007 to view detailed technical specifications.
No datasheet is available for this part.