Conn QMA-SMA Adapter 0Hz to 6GHz 50Ohm ST F/F Gold Over Copper
Checking distributor stock and pricing after the page loads.
| Type | QMA-SMA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Contact Plating | Gold Over Copper |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |