Conn QN-7/16 Adapter 0Hz to 6GHz 50Ohm ST F/F Silver Passivated Over Copper
Checking distributor stock and pricing after the page loads.
| Type | QN-7/16 Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Contact Plating | Silver Passivated Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |