Conn QN-7/16 Adapter 0Hz to 6GHz 50Ohm ST F/F Silver Over Copper
Radiall R191924000 technical specifications.
| Type | QN-7/16 Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Silver Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Radiall R191924000 to view detailed technical specifications.
No datasheet is available for this part.