Conn BMR-SMA Adapter 0Hz to 8GHz 50Ohm ST Flange Mount M/F NPGR
Checking distributor stock and pricing after the page loads.
| Type | BMR-SMA Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 8GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Contact Plating | NPGR |